RS PRO Tap Set, M12 Thread
RS Stock No.: 375-9323Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size
M12
Set Type
Threading Tap Set
Type
Hand Tap Sets
Number of Pieces
8
Material
HSS
Country of Origin
Germany
Stock information temporarily unavailable.
AED 338.68
AED 338.68 1 Set (ex VAT)
AED 355.61
AED 355.61 1 Set (inc. VAT)
RS PRO Tap Set, M12 Thread
1
AED 338.68
AED 338.68 1 Set (ex VAT)
AED 355.61
AED 355.61 1 Set (inc. VAT)
RS PRO Tap Set, M12 Thread
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M12
Set Type
Threading Tap Set
Type
Hand Tap Sets
Number of Pieces
8
Material
HSS
Country of Origin
Germany