Technical Document
Specifications
Brand
RS ProThread Size
M3 → M12
Set Type
Threading Tap Set
Type
Left Handed Thread
Thread Standard
Metric
Thread Direction
Left Hand
Number of Pieces
7
Shank Standard
ISO
Hand/Machine Tap
Hand Tap
Material
HSS
Shank Type
Plain
Country of Origin
China
Product details
RS PRO 7 Piece HSS Left-Handed Thread Hand Tap Set, M3 to M12
Introducing the RS PRO left-handed thread hand tap set. This high-quality set features all the essential pieces of equipment and accessories needed to successfully clean or cut new threads on fasteners, holes and much more. The HSS (High-Speed Steel) material makes it easier to cut harder materials with precision and efficiency, so this set is ideal for the professional craftsman or general engineering and automotive applications.
Features and Benefits:
This left-handed hand tap set from RS PRO is ideal for cleaning and repairing damaged or corroded threads
The HSS construction of the pieces in the set allows for easy and clean cutting into metals, as well as durability and longer tool life
This tools in this set offers all the tools needed for intermediate tapping
The taps can be used with a tap wrench or power tool depending on the application (not included in the set and must be purchased separately)
Each piece is labelled in the convenient case to allow for quick identification of the right parts and helps locate any missing pieces
All the pieces in this set are neatly stored within a metal storage case for easy transportation and protection to ensure they do not rust or corrode
Applications:
Tap and die sets are an essential kit to have available if a fastener or fastener hole is threaded and then rendered unusable. By using a tap and die kit, a new thread can be cut, or a damaged thread repaired, especially if it has threaded or has a lot of corrosion on it from years worth of build-up. A tap and die set generally consists of the tap and the die. The tap is designed for internal thread cutting, so this would be used on the fastener hole or a nut, whereas a die is used for the external thread, like on a bolt. Sets like these are most commonly used for:
Automotive applications and repair
General maintenance workshops
DIY
Machinery repair
How do you use a hand tap?
Depending on the type of tap being used and the applications, many can be used with a tap wrench or power tool. For smooth and precise thread cutting, a wrench tool is more suitable, whereas a power tool is suited to rapid thread cutting. Once attached, the hand tap can be rotated to cut the thread in the required material.
What is the difference between tapping and threading?
Tapping and threading are the processes that are used to produce screw threads. Tapping uses the tap part of the set and creates internal threads. Threading is the process used by the die to cut external threads.
Why choose a HSS Hand Tap Set?
By choosing a HSS tap and die set, you can be sure that you are selecting the most durable and hardy material to ensure you are achieving a quality result every time. HSS has a higher abrasion resistance and can also withstand higher temperatures without losing its durability and hardiness, making it ideal for continuous use. It also cuts faster when working with stubborn materials and lasts longer.
What does this set come with?
Second Taps M3 to M12
Metal storage case
Standards and Certifications:
ISO Metric
AED 462.52
AED 462.52 1 Set (ex VAT)
AED 485.65
AED 485.65 1 Set (inc. VAT)
1
AED 462.52
AED 462.52 1 Set (ex VAT)
AED 485.65
AED 485.65 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M3 → M12
Set Type
Threading Tap Set
Type
Left Handed Thread
Thread Standard
Metric
Thread Direction
Left Hand
Number of Pieces
7
Shank Standard
ISO
Hand/Machine Tap
Hand Tap
Material
HSS
Shank Type
Plain
Country of Origin
China
Product details
RS PRO 7 Piece HSS Left-Handed Thread Hand Tap Set, M3 to M12
Introducing the RS PRO left-handed thread hand tap set. This high-quality set features all the essential pieces of equipment and accessories needed to successfully clean or cut new threads on fasteners, holes and much more. The HSS (High-Speed Steel) material makes it easier to cut harder materials with precision and efficiency, so this set is ideal for the professional craftsman or general engineering and automotive applications.
Features and Benefits:
This left-handed hand tap set from RS PRO is ideal for cleaning and repairing damaged or corroded threads
The HSS construction of the pieces in the set allows for easy and clean cutting into metals, as well as durability and longer tool life
This tools in this set offers all the tools needed for intermediate tapping
The taps can be used with a tap wrench or power tool depending on the application (not included in the set and must be purchased separately)
Each piece is labelled in the convenient case to allow for quick identification of the right parts and helps locate any missing pieces
All the pieces in this set are neatly stored within a metal storage case for easy transportation and protection to ensure they do not rust or corrode
Applications:
Tap and die sets are an essential kit to have available if a fastener or fastener hole is threaded and then rendered unusable. By using a tap and die kit, a new thread can be cut, or a damaged thread repaired, especially if it has threaded or has a lot of corrosion on it from years worth of build-up. A tap and die set generally consists of the tap and the die. The tap is designed for internal thread cutting, so this would be used on the fastener hole or a nut, whereas a die is used for the external thread, like on a bolt. Sets like these are most commonly used for:
Automotive applications and repair
General maintenance workshops
DIY
Machinery repair
How do you use a hand tap?
Depending on the type of tap being used and the applications, many can be used with a tap wrench or power tool. For smooth and precise thread cutting, a wrench tool is more suitable, whereas a power tool is suited to rapid thread cutting. Once attached, the hand tap can be rotated to cut the thread in the required material.
What is the difference between tapping and threading?
Tapping and threading are the processes that are used to produce screw threads. Tapping uses the tap part of the set and creates internal threads. Threading is the process used by the die to cut external threads.
Why choose a HSS Hand Tap Set?
By choosing a HSS tap and die set, you can be sure that you are selecting the most durable and hardy material to ensure you are achieving a quality result every time. HSS has a higher abrasion resistance and can also withstand higher temperatures without losing its durability and hardiness, making it ideal for continuous use. It also cuts faster when working with stubborn materials and lasts longer.
What does this set come with?
Second Taps M3 to M12
Metal storage case
Standards and Certifications:
ISO Metric