RS PRO Tap Set HSS 2-Piece 0.6mm Pitch Metric Standard Hand Tap M3.5 Thread

RS Stock No.: 152-485Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Set Type

Threading Tap Set

Thread Size

M3.5

Type

Straight Flute

Pitch

0.6mm

Thread Standard

Metric

Thread Direction

Right Hand

Shank Standard

ISO

Number of Pieces

2

Overall Length

50mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

3.55mm

Shank Type

Plain

Product details

ISO Metric Tap Set

Set of 2 (taper and plug tap)
Supplied in polypropylene case
Course thread

You may be interested in
Dormer Tap Set, M3.5 Thread
AED 261.291 Set (ex VAT)
Stock information temporarily unavailable.

AED 80.27

AED 80.27 1 Set (ex VAT)

AED 84.28

AED 84.28 1 Set (inc. VAT)

RS PRO Tap Set HSS 2-Piece 0.6mm Pitch Metric Standard Hand Tap M3.5 Thread

AED 80.27

AED 80.27 1 Set (ex VAT)

AED 84.28

AED 84.28 1 Set (inc. VAT)

RS PRO Tap Set HSS 2-Piece 0.6mm Pitch Metric Standard Hand Tap M3.5 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Dormer Tap Set, M3.5 Thread
AED 261.291 Set (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Set Type

Threading Tap Set

Thread Size

M3.5

Type

Straight Flute

Pitch

0.6mm

Thread Standard

Metric

Thread Direction

Right Hand

Shank Standard

ISO

Number of Pieces

2

Overall Length

50mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

3.55mm

Shank Type

Plain

Product details

ISO Metric Tap Set

Set of 2 (taper and plug tap)
Supplied in polypropylene case
Course thread

You may be interested in
Dormer Tap Set, M3.5 Thread
AED 261.291 Set (ex VAT)