Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Taper Bush 1008, 10mm Shaft Diameter

RS Stock No.: 146-5438Brand: RS PRO
brand-logo
View all in Taper Lock Bushes

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

10mm

Bush Series

1008

Outside Diameter

35mm

Length

22mm

Maximum Tightening Torque

5.6Nm

Material

Cast Iron EN 1561

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 37.43

AED 37.43 Each (ex VAT)

AED 39.30

AED 39.30 Each (inc. VAT)

RS PRO Taper Bush 1008, 10mm Shaft Diameter

AED 37.43

AED 37.43 Each (ex VAT)

AED 39.30

AED 39.30 Each (inc. VAT)

RS PRO Taper Bush 1008, 10mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 37.43
5 - 9AED 37.28
10 - 24AED 37.12
25+AED 36.91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

10mm

Bush Series

1008

Outside Diameter

35mm

Length

22mm

Maximum Tightening Torque

5.6Nm

Material

Cast Iron EN 1561

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more