Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Taper Bush 1108, 14mm Shaft Diameter

RS Stock No.: 183-748Brand: RS PRO
brand-logo
View all in Taper Lock Bushes

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

14mm

Bush Series

1108

Outside Diameter

38mm

Length

22mm

Maximum Tightening Torque

5.6Nm

Material

Cast Iron EN 1561

Country of Origin

China

Product details

Taper Bushes

Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit

Supplied with

2 grub screws and instructions for installation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 41.15

AED 41.15 Each (ex VAT)

AED 43.21

AED 43.21 Each (inc. VAT)

RS PRO Taper Bush 1108, 14mm Shaft Diameter

AED 41.15

AED 41.15 Each (ex VAT)

AED 43.21

AED 43.21 Each (inc. VAT)

RS PRO Taper Bush 1108, 14mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 41.15
5 - 9AED 40.99
10 - 24AED 40.79
25+AED 40.63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

14mm

Bush Series

1108

Outside Diameter

38mm

Length

22mm

Maximum Tightening Torque

5.6Nm

Material

Cast Iron EN 1561

Country of Origin

China

Product details

Taper Bushes

Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit

Supplied with

2 grub screws and instructions for installation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in