RS PRO Taper Bush 1108, 25mm Shaft Diameter

Technical Document
Specifications
Brand
RS ProShaft Diameter
25mm
Bush Series
1108
Outside Diameter
38mm
Length
22mm
Maximum Tightening Torque
5.6Nm
Material
Cast Iron EN 1561
Country of Origin
China
Product details
Taper Bushes
Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Supplied with
2 grub screws and instructions for installation.
AED 40.07
AED 40.07 Each (ex VAT)
AED 42.07
AED 42.07 Each (inc. VAT)
1
AED 40.07
AED 40.07 Each (ex VAT)
AED 42.07
AED 42.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 40.07 |
5 - 9 | AED 39.96 |
10 - 24 | AED 39.76 |
25+ | AED 39.50 |
Technical Document
Specifications
Brand
RS ProShaft Diameter
25mm
Bush Series
1108
Outside Diameter
38mm
Length
22mm
Maximum Tightening Torque
5.6Nm
Material
Cast Iron EN 1561
Country of Origin
China
Product details
Taper Bushes
Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Supplied with
2 grub screws and instructions for installation.