RS PRO Taper Bush 1610, 30mm Shaft Diameter

Technical Document
Specifications
Brand
RS ProShaft Diameter
30mm
Bush Series
1610
Outside Diameter
57mm
Length
25mm
Maximum Tightening Torque
19.6Nm
Material
Cast Iron EN 1561
Country of Origin
China
Product details
RS PRO Taper Bushes - 1610
Get accurate and secure shaft-to-component mounting with RS PRO 1610 Taper Bushes. Our taper bushes are pre-machined for convenience and come with locking set screws, so you can save time and money on machining process. Whether you're a professional engineer or a hobbyist, RS PRO Taper Bushes -1610 provides the perfect solution for fast and easy fixing.
Features and Benefits
- Taper locking bushes
- Metric bores
- Taper bushes permit easier and quicker fixing to drive shafts
- Compatible with taper bush pulleys and sprockets
- Incorporate unique 4-hole design to ensure correct fit
Specifications
- Length: 25 mm
- Maximum Tightening Torque: 19.6 Nm
- Outside Diameter: 57 mm
RS PRO Taper Bush, Shaft Diameter Variants – Available Separately
Supplied with
- 2 grub screws and instructions for installation
Applications
- V and wedge pulleys
- Couplings and weld on hubs
- Sprockets
AED 66.49
AED 66.49 Each (ex VAT)
AED 69.81
AED 69.81 Each (inc. VAT)
1
AED 66.49
AED 66.49 Each (ex VAT)
AED 69.81
AED 69.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 66.49 |
5 - 9 | AED 66.18 |
10 - 24 | AED 65.97 |
25+ | AED 65.61 |
Technical Document
Specifications
Brand
RS ProShaft Diameter
30mm
Bush Series
1610
Outside Diameter
57mm
Length
25mm
Maximum Tightening Torque
19.6Nm
Material
Cast Iron EN 1561
Country of Origin
China
Product details
RS PRO Taper Bushes - 1610
Get accurate and secure shaft-to-component mounting with RS PRO 1610 Taper Bushes. Our taper bushes are pre-machined for convenience and come with locking set screws, so you can save time and money on machining process. Whether you're a professional engineer or a hobbyist, RS PRO Taper Bushes -1610 provides the perfect solution for fast and easy fixing.
Features and Benefits
- Taper locking bushes
- Metric bores
- Taper bushes permit easier and quicker fixing to drive shafts
- Compatible with taper bush pulleys and sprockets
- Incorporate unique 4-hole design to ensure correct fit
Specifications
- Length: 25 mm
- Maximum Tightening Torque: 19.6 Nm
- Outside Diameter: 57 mm
RS PRO Taper Bush, Shaft Diameter Variants – Available Separately
Supplied with
- 2 grub screws and instructions for installation
Applications
- V and wedge pulleys
- Couplings and weld on hubs
- Sprockets