RS PRO Taper Bush 1610, 32mm Shaft Diameter
RS Stock No.: 146-5445Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShaft Diameter
32mm
Bush Series
1610
Outside Diameter
57mm
Length
25mm
Maximum Tightening Torque
19.6Nm
Material
Cast Iron EN 1561
Country of Origin
China
Stock information temporarily unavailable.
AED 64.12
AED 64.12 Each (ex VAT)
AED 67.33
AED 67.33 Each (inc. VAT)
RS PRO Taper Bush 1610, 32mm Shaft Diameter
1
AED 64.12
AED 64.12 Each (ex VAT)
AED 67.33
AED 67.33 Each (inc. VAT)
RS PRO Taper Bush 1610, 32mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 64.12 |
5 - 9 | AED 64.01 |
10 - 24 | AED 63.60 |
25+ | AED 63.19 |
Technical Document
Specifications
Brand
RS ProShaft Diameter
32mm
Bush Series
1610
Outside Diameter
57mm
Length
25mm
Maximum Tightening Torque
19.6Nm
Material
Cast Iron EN 1561
Country of Origin
China