RS PRO Taper Bush 2012, 35mm Shaft Diameter

Technical Document
Specifications
Brand
RS ProShaft Diameter
35mm
Bush Series
2012
Outside Diameter
70mm
Length
32mm
Maximum Tightening Torque
30.4Nm
Material
Cast Iron EN 1561
Country of Origin
China
Product details
Taper Bushes
Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Supplied with
2 grub screws and instructions for installation.
AED 92.13
AED 92.13 Each (ex VAT)
AED 96.74
AED 96.74 Each (inc. VAT)
1
AED 92.13
AED 92.13 Each (ex VAT)
AED 96.74
AED 96.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 92.13 |
5 - 9 | AED 91.82 |
10 - 24 | AED 91.41 |
25+ | AED 91.10 |
Technical Document
Specifications
Brand
RS ProShaft Diameter
35mm
Bush Series
2012
Outside Diameter
70mm
Length
32mm
Maximum Tightening Torque
30.4Nm
Material
Cast Iron EN 1561
Country of Origin
China
Product details
Taper Bushes
Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit
Supplied with
2 grub screws and instructions for installation.