RS PRO Taper Bush 2012, 38mm Shaft Diameter

RS Stock No.: 183-057Brand: RS PRO
brand-logo
View all in Taper Lock Bushes

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

38mm

Bush Series

2012

Outside Diameter

70mm

Length

32mm

Maximum Tightening Torque

30.4Nm

Material

Cast Iron EN 1561

Country of Origin

China

Product details

Taper Bushes

Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit

Supplied with

2 grub screws and instructions for installation.

You may be interested in
Stock information temporarily unavailable.

AED 99.17

AED 99.17 Each (ex VAT)

AED 104.13

AED 104.13 Each (inc. VAT)

RS PRO Taper Bush 2012, 38mm Shaft Diameter

AED 99.17

AED 99.17 Each (ex VAT)

AED 104.13

AED 104.13 Each (inc. VAT)

RS PRO Taper Bush 2012, 38mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 99.17
5 - 9AED 98.91
10 - 24AED 98.44
25+AED 98.07
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shaft Diameter

38mm

Bush Series

2012

Outside Diameter

70mm

Length

32mm

Maximum Tightening Torque

30.4Nm

Material

Cast Iron EN 1561

Country of Origin

China

Product details

Taper Bushes

Taper Bushes permit easier and quicker fixing to drive shafts
Compatible with taper bush pulleys and sprockets
Incorporate unique 4 hole design to ensure correct fit

Supplied with

2 grub screws and instructions for installation.

You may be interested in