Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Tapered Handle, M10 x 15mm

RS Stock No.: 185-2133Brand: RS PRO
brand-logo
View all in Clamping Levers

Technical Document

Specifications

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

15mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

90mm

Colour

Black

You may be interested in
RS PRO Tapered Handle, M10 x 15mm
AED 33.516Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Tapered Handle, M10 x 15mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Tapered Handle, M10 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Tapered Handle, M10 x 15mm
AED 33.516Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Male

Thread Size

M10

Thread/Insert Length

15mm

Handle Material

Fibreglass Reinforced Nylon

Shaft Material

Steel

Length

90mm

Colour

Black

You may be interested in
RS PRO Tapered Handle, M10 x 15mm
AED 33.516Each (In a Pack of 10) (ex VAT)