Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Tapered Handle, M6 x 9mm

RS Stock No.: 702-7768Brand: RS PRODistrelec Article No.: 30419595
brand-logo
View all in Clamping Levers

Technical Document

Specifications

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Female

Thread Size

M6

Thread/Insert Length

9mm

Handle Material

Thermoplastic

Length

40mm

Colour

Black

Country of Origin

China

Product details

Nylon Tapered Handles

15% glass filled Nylon 6 with a matt finish which will not chip
Male type has an A2 stainless steel threaded stud, the female type has threads cut directly into the nylon handle
Resistant to most industrial chemicals, UV light and water absorption (1.5% max)
Temperature range -20 to +110°C

You may be interested in
RS PRO Tapered Handle, M6 x 9mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 78.50

AED 7.85 Each (In a Pack of 10) (ex VAT)

AED 82.42

AED 8.242 Each (In a Pack of 10) (inc. VAT)

RS PRO Tapered Handle, M6 x 9mm

AED 78.50

AED 7.85 Each (In a Pack of 10) (ex VAT)

AED 82.42

AED 8.242 Each (In a Pack of 10) (inc. VAT)

RS PRO Tapered Handle, M6 x 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Tapered Handle, M6 x 9mm
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Lever Type

Tapered Handle

Thread Gender

Female

Thread Size

M6

Thread/Insert Length

9mm

Handle Material

Thermoplastic

Length

40mm

Colour

Black

Country of Origin

China

Product details

Nylon Tapered Handles

15% glass filled Nylon 6 with a matt finish which will not chip
Male type has an A2 stainless steel threaded stud, the female type has threads cut directly into the nylon handle
Resistant to most industrial chemicals, UV light and water absorption (1.5% max)
Temperature range -20 to +110°C

You may be interested in
RS PRO Tapered Handle, M6 x 9mm
P.O.A.Each (In a Pack of 10) (ex VAT)