Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Technical Paper 235mm x 297mm

RS Stock No.: 829-5219Brand: RS PRO
brand-logo
View all in Clean Room Office Supplies

Technical Document

Specifications

Brand

RS Pro

Type

Technical Paper

Quantity Included

250 sheets

Width

235mm

Depth

210mm

Height

297mm

Paper Size

A4

Dissipative

No

Conductive

No

Anti-Static

No

Cleanroom

Yes

Complies with EN 61340-5-1

No

Country of Origin

China

Product details

RS Cleanroom A4 Technical Paper

This A4 Technical Paper from RS is specially designed for use within a cleanroom environment and is available in a range of colours.

Features:

Low chloride and ionic contamination
IPA resistant material
Excellent heat resistance for laser printing or photocopying

Applications:

Printing
Note-taking

RS No. 8295212 - White
RS No. 8295215 - Blue
RS No. 8295219 - Pink
RS No. 8295225 - Yellow
RS No. 8295234 - Green

Stock information temporarily unavailable.

AED 115.92

AED 115.92 1 Bag of 250 (ex VAT)

AED 121.72

AED 121.72 1 Bag of 250 (inc. VAT)

RS PRO Technical Paper 235mm x 297mm

AED 115.92

AED 115.92 1 Bag of 250 (ex VAT)

AED 121.72

AED 121.72 1 Bag of 250 (inc. VAT)

RS PRO Technical Paper 235mm x 297mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 115.92
10 - 19AED 114.24
20+AED 113.14

Technical Document

Specifications

Brand

RS Pro

Type

Technical Paper

Quantity Included

250 sheets

Width

235mm

Depth

210mm

Height

297mm

Paper Size

A4

Dissipative

No

Conductive

No

Anti-Static

No

Cleanroom

Yes

Complies with EN 61340-5-1

No

Country of Origin

China

Product details

RS Cleanroom A4 Technical Paper

This A4 Technical Paper from RS is specially designed for use within a cleanroom environment and is available in a range of colours.

Features:

Low chloride and ionic contamination
IPA resistant material
Excellent heat resistance for laser printing or photocopying

Applications:

Printing
Note-taking

RS No. 8295212 - White
RS No. 8295215 - Blue
RS No. 8295219 - Pink
RS No. 8295225 - Yellow
RS No. 8295234 - Green