RS PRO Tee 50Ω Coaxial Adapter BNC Plug Plug to BNC Socket 1GHz

RS Stock No.: 217-7791Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Dual Socket to Plug

Adapter Type A

BNC Plug

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

1GHz

Contact Plating

Gold

Length

32.5mm

Body Plating

Nickel

Cable Type

Coaxial

Contact Material

Brass

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 45.52

AED 45.52 Each (ex VAT)

AED 47.80

AED 47.80 Each (inc. VAT)

RS PRO Tee 50Ω Coaxial Adapter BNC Plug Plug to BNC Socket 1GHz

AED 45.52

AED 45.52 Each (ex VAT)

AED 47.80

AED 47.80 Each (inc. VAT)

RS PRO Tee 50Ω Coaxial Adapter BNC Plug Plug to BNC Socket 1GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Dual Socket to Plug

Adapter Type A

BNC Plug

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

1GHz

Contact Plating

Gold

Length

32.5mm

Body Plating

Nickel

Cable Type

Coaxial

Contact Material

Brass

Country of Origin

China

You may be interested in