RS PRO Tee 50Ω Coaxial Adapter BNC Socket to BNC Socket 1GHz

RS Stock No.: 139-951Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Jack to BNC Jack

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

1GHz

Polarity

Normal

Contact Plating

Gold

Length

33mm

Body Plating

Nickel

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 29.61

AED 29.61 Each (ex VAT)

AED 31.09

AED 31.09 Each (inc. VAT)

RS PRO Tee 50Ω Coaxial Adapter BNC Socket to BNC Socket 1GHz

AED 29.61

AED 29.61 Each (ex VAT)

AED 31.09

AED 31.09 Each (inc. VAT)

RS PRO Tee 50Ω Coaxial Adapter BNC Socket to BNC Socket 1GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 29.61
10 - 24AED 28.04
25+AED 26.09
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Jack to BNC Jack

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Tee

Operating Frequency

1GHz

Polarity

Normal

Contact Plating

Gold

Length

33mm

Body Plating

Nickel

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

You may be interested in