RS PRO Telephone Slide Indicator Light, Clear, 24 V, 50 mA, 5000h

Technical Document
Specifications
Brand
RS ProVoltage Rating
24 V
Lamp Base
Telephone Slide
Current Rating
50 mA
Diameter
6.8mm
Lamp Size
T6.8
Length
44 mm
Lens Colour
Clear
Luminosity
3.5 lm
Life Hours
5000h
Country of Origin
Korea, Republic Of
Product details
T6.8 Telephone Slide
This RS Pro T6.8 telephone slide lamp with a black telephone slide base. Commonly used for signalisation within industrial indicator applications that demand durable and energy efficient light sources.
Features and Benefits
High-quality light
Long lifespan, average life expectancy: 5000 hours
Durable and efficient light source
AED 37.01
AED 7.402 Each (In a Pack of 5) (ex VAT)
AED 38.86
AED 7.772 Each (In a Pack of 5) (inc. VAT)
5
AED 37.01
AED 7.402 Each (In a Pack of 5) (ex VAT)
AED 38.86
AED 7.772 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 7.402 | AED 37.01 |
50 - 245 | AED 6.668 | AED 33.34 |
250 - 495 | AED 5.565 | AED 27.82 |
500+ | AED 5.198 | AED 25.99 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
24 V
Lamp Base
Telephone Slide
Current Rating
50 mA
Diameter
6.8mm
Lamp Size
T6.8
Length
44 mm
Lens Colour
Clear
Luminosity
3.5 lm
Life Hours
5000h
Country of Origin
Korea, Republic Of
Product details
T6.8 Telephone Slide
This RS Pro T6.8 telephone slide lamp with a black telephone slide base. Commonly used for signalisation within industrial indicator applications that demand durable and energy efficient light sources.
Features and Benefits
High-quality light
Long lifespan, average life expectancy: 5000 hours
Durable and efficient light source