Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Telephone Slide Indicator Light, Clear, 28 V, 40 mA, 5000h

RS Stock No.: 294-5214Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

28 V

Lamp Base

Telephone Slide

Current Rating

40 mA

Diameter

6.8mm

Lamp Size

T6.8

Length

44 mm

Lens Colour

Clear

Luminosity

3.4 lm

Life Hours

5000h

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

AED 36.82

AED 7.364 Each (In a Pack of 5) (ex VAT)

AED 38.66

AED 7.732 Each (In a Pack of 5) (inc. VAT)

RS PRO Telephone Slide Indicator Light, Clear, 28 V, 40 mA, 5000h

AED 36.82

AED 7.364 Each (In a Pack of 5) (ex VAT)

AED 38.66

AED 7.732 Each (In a Pack of 5) (inc. VAT)

RS PRO Telephone Slide Indicator Light, Clear, 28 V, 40 mA, 5000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 7.364AED 36.82
50 - 245AED 6.644AED 33.22
250 - 495AED 5.51AED 27.55
500+AED 5.15AED 25.75

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

28 V

Lamp Base

Telephone Slide

Current Rating

40 mA

Diameter

6.8mm

Lamp Size

T6.8

Length

44 mm

Lens Colour

Clear

Luminosity

3.4 lm

Life Hours

5000h

Country of Origin

Korea, Republic Of