Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Telescopic Gauge Set, Chrome, 6 piece

RS Stock No.: 264-3586Brand: RS PRO
brand-logo
View all in Bore Gauges

Technical Document

Specifications

Brand

RS Pro

Type

Telescopic Bore Gauge

Material

Chrome

Number of Pieces

6

Largest Diameter

150mm

Smallest Diameter

8mm

Country of Origin

United States

Product details

PEC Telescope Gauge Set

A general purpose workshop grade telescoping gauge set for bore measurement or comparison.

Contact points are hardened and ground, radiused to suit smallest bore size capacity of gauge
Satin Chrome finish
Constant spring pressure to ensure measurement repeatability

You may be interested in
Stock information temporarily unavailable.

AED 924.27

AED 924.27 1 Set (ex VAT)

AED 970.48

AED 970.48 1 Set (inc. VAT)

RS PRO Telescopic Gauge Set, Chrome, 6 piece

AED 924.27

AED 924.27 1 Set (ex VAT)

AED 970.48

AED 970.48 1 Set (inc. VAT)

RS PRO Telescopic Gauge Set, Chrome, 6 piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Telescopic Bore Gauge

Material

Chrome

Number of Pieces

6

Largest Diameter

150mm

Smallest Diameter

8mm

Country of Origin

United States

Product details

PEC Telescope Gauge Set

A general purpose workshop grade telescoping gauge set for bore measurement or comparison.

Contact points are hardened and ground, radiused to suit smallest bore size capacity of gauge
Satin Chrome finish
Constant spring pressure to ensure measurement repeatability

You may be interested in