RS PRO Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, 1.5%RH, 8 Pins - Factory Calibrated

RS Stock No.: 246-5631Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

1.5%RH

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Supply Voltage

2.15 V

Maximum Operating Supply Voltage

5.5 V

Package Type

DFN

Length

2.5mm

Height

0.9mm

Width

2.5mm

Dimensions

2.5 x 2.5 x 0.9mm

Resolution

0.01%

Calibrated

Factory Calibrated

Country of Origin

China

AED 29.61

AED 29.61 Each (ex VAT)

AED 31.09

AED 31.09 Each (inc. VAT)

RS PRO Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, 1.5%RH, 8 Pins - Factory Calibrated

AED 29.61

AED 29.61 Each (ex VAT)

AED 31.09

AED 31.09 Each (inc. VAT)

RS PRO Temperature & Humidity Sensor, Digital Output, Surface Mount, I2C, 1.5%RH, 8 Pins - Factory Calibrated

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 29.61
10 - 24AED 25.15
25 - 99AED 21.37
100+AED 20.53

Technical Document

Specifications

Brand

RS Pro

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

1.5%RH

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Supply Voltage

2.15 V

Maximum Operating Supply Voltage

5.5 V

Package Type

DFN

Length

2.5mm

Height

0.9mm

Width

2.5mm

Dimensions

2.5 x 2.5 x 0.9mm

Resolution

0.01%

Calibrated

Factory Calibrated

Country of Origin

China