Technical Document
Specifications
Brand
RS ProMinimum Temperature Sensitivity
0°C
Maximum Temperature Sensitivity
50°C
Number of Temperature Levels
11
Labels Per Product
10
Orientation
Vertical
Reversibility
Yes
Label Length
51mm
Label Width
18mm
Distrelec Product Id
30420071
Country of Origin
United Kingdom
Product details
RS PRO Vertical temperature label indicator
From RS PRO, comes a range of great value vertical temperature label indicators. This range of easy to read temperature indicators are designed to be self-adhesive and provide the current temperature with an accuracy of +/- 1°C. They are also ideal for ensuring that overheating is not taking place during preventative maintenance checks.
Features and benefits:
- The surface is manufactured from 50-micron clear polyester
- Correct temperature readings in 2 to 3 minutes
- The modified acrylic adhesive is suitable for most surfaces
- (9064599) reads temperatures between 0°C and 50°C.
Application
Temperature indicators have a range of applications such as;
- Industrial
- Automotive
- Production lines
- Research & development
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
AED 86.47
AED 86.47 1 Bag of 10 (ex VAT)
AED 90.79
AED 90.79 1 Bag of 10 (inc. VAT)
1
AED 86.47
AED 86.47 1 Bag of 10 (ex VAT)
AED 90.79
AED 90.79 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 86.47 |
5 - 9 | AED 81.95 |
10+ | AED 77.86 |
Technical Document
Specifications
Brand
RS ProMinimum Temperature Sensitivity
0°C
Maximum Temperature Sensitivity
50°C
Number of Temperature Levels
11
Labels Per Product
10
Orientation
Vertical
Reversibility
Yes
Label Length
51mm
Label Width
18mm
Distrelec Product Id
30420071
Country of Origin
United Kingdom
Product details
RS PRO Vertical temperature label indicator
From RS PRO, comes a range of great value vertical temperature label indicators. This range of easy to read temperature indicators are designed to be self-adhesive and provide the current temperature with an accuracy of +/- 1°C. They are also ideal for ensuring that overheating is not taking place during preventative maintenance checks.
Features and benefits:
- The surface is manufactured from 50-micron clear polyester
- Correct temperature readings in 2 to 3 minutes
- The modified acrylic adhesive is suitable for most surfaces
- (9064599) reads temperatures between 0°C and 50°C.
Application
Temperature indicators have a range of applications such as;
- Industrial
- Automotive
- Production lines
- Research & development
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.