RS PRO Temperature Sensor, Digital Output, Surface Mount, I2C, ±0.2°C, 6 Pins - Factory Calibrated

Technical Document
Specifications
Brand
RS ProSensor Function
Temperature
Output Type
Digital
Interface Type
I2C
Accuracy
±0.2°C
Mounting Type
Surface Mount
Pin Count
6
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +120 °C
Maximum Operating Temperature
+120 °C
Minimum Operating Supply Voltage
2.1 V
Maximum Operating Supply Voltage
3.6 V
Package Type
DFN
Length
3mm
Height
1.1mm
Width
3mm
Dimensions
3 x 3 x 1.1mm
Calibrated
Factory Calibrated
Country of Origin
China
AED 52.50
AED 26.25 Each (In a Pack of 2) (ex VAT)
AED 55.12
AED 27.562 Each (In a Pack of 2) (inc. VAT)
2
AED 52.50
AED 26.25 Each (In a Pack of 2) (ex VAT)
AED 55.12
AED 27.562 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 26.25 | AED 52.50 |
20 - 48 | AED 24.938 | AED 49.88 |
50 - 198 | AED 22.942 | AED 45.88 |
200+ | AED 21.998 | AED 44.00 |
Technical Document
Specifications
Brand
RS ProSensor Function
Temperature
Output Type
Digital
Interface Type
I2C
Accuracy
±0.2°C
Mounting Type
Surface Mount
Pin Count
6
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +120 °C
Maximum Operating Temperature
+120 °C
Minimum Operating Supply Voltage
2.1 V
Maximum Operating Supply Voltage
3.6 V
Package Type
DFN
Length
3mm
Height
1.1mm
Width
3mm
Dimensions
3 x 3 x 1.1mm
Calibrated
Factory Calibrated
Country of Origin
China