RS PRO Temperature Transmitter PT100 Input, 10 → 30 V dc

Technical Document
Specifications
Brand
RS ProInput Type
PT100
Supply Voltage
10 → 30 V dc
Diameter
42 mm
Minimum Temperature Input
0°C
Maximum Temperature Input
+100°C
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Series
RS Pro
Depth
23mm
Country of Origin
United Kingdom
Product details
TX104P In-Head PT100
In-head analogue temperature transmitter housed in a standard DIN connector block
Re-rangeable via solder links and potentiometers
Operating Temperature Range: 0°C to +70°C
Dimensions: H32mm x Dia 42mm
AED 456.02
AED 456.02 Each (ex VAT)
AED 478.82
AED 478.82 Each (inc. VAT)
1
AED 456.02
AED 456.02 Each (ex VAT)
AED 478.82
AED 478.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 456.02 |
| 5 - 9 | AED 433.18 |
| 10+ | AED 410.39 |
Technical Document
Specifications
Brand
RS ProInput Type
PT100
Supply Voltage
10 → 30 V dc
Diameter
42 mm
Minimum Temperature Input
0°C
Maximum Temperature Input
+100°C
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Series
RS Pro
Depth
23mm
Country of Origin
United Kingdom
Product details
TX104P In-Head PT100
In-head analogue temperature transmitter housed in a standard DIN connector block
Re-rangeable via solder links and potentiometers
Operating Temperature Range: 0°C to +70°C
Dimensions: H32mm x Dia 42mm