Technical Document
Specifications
Brand
RS ProInput Type
PT100
Supply Voltage
10 → 30 V dc
Diameter
43 mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Series
RS Pro
Depth
21mm
Country of Origin
United Kingdom
Product details
TX203P In-Head Push Button RTD
Digital in-head transmitter
Push button configuration in less than 10 secs
Drift free digital technology
Operating Temperature Range: 0°C to +70°C
Dimensions: H21mm x Dia 43mm
AED 367.60
AED 367.60 Each (ex VAT)
AED 385.98
AED 385.98 Each (inc. VAT)
1
AED 367.60
AED 367.60 Each (ex VAT)
AED 385.98
AED 385.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 367.60 |
| 5 - 9 | AED 349.28 |
| 10+ | AED 330.86 |
Technical Document
Specifications
Brand
RS ProInput Type
PT100
Supply Voltage
10 → 30 V dc
Diameter
43 mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Series
RS Pro
Depth
21mm
Country of Origin
United Kingdom
Product details
TX203P In-Head Push Button RTD
Digital in-head transmitter
Push button configuration in less than 10 secs
Drift free digital technology
Operating Temperature Range: 0°C to +70°C
Dimensions: H21mm x Dia 43mm
