RS PRO Tension Lever, M8 x 25mm

RS Stock No.: 237-586Brand: RS PRO
brand-logo
View all in Clamping Levers

Technical Document

Specifications

Brand

RS Pro

Lever Type

Tension Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

25mm

Handle Material

Steel

Shaft Material

Steel

Length

70mm

Colour

Black

Country of Origin

China

Product details

Adjustable Tension Levers

For heavy duty fixing and clamping applications
Pull lever to disengage, swivel to clamping position, release to re-engage
Black Oxide finish

You may be interested in
RS PRO Steel Tension Lever, M10 x 17mm
AED 164.71Each (ex VAT)
Stock information temporarily unavailable.

AED 129.62

AED 129.62 Each (ex VAT)

AED 136.10

AED 136.10 Each (inc. VAT)

RS PRO Tension Lever, M8 x 25mm

AED 129.62

AED 129.62 Each (ex VAT)

AED 136.10

AED 136.10 Each (inc. VAT)

RS PRO Tension Lever, M8 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel Tension Lever, M10 x 17mm
AED 164.71Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Lever Type

Tension Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

25mm

Handle Material

Steel

Shaft Material

Steel

Length

70mm

Colour

Black

Country of Origin

China

Product details

Adjustable Tension Levers

For heavy duty fixing and clamping applications
Pull lever to disengage, swivel to clamping position, release to re-engage
Black Oxide finish

You may be interested in
RS PRO Steel Tension Lever, M10 x 17mm
AED 164.71Each (ex VAT)