Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Terminal Strip, 12-Way, 24A, 2.5 mm² Wire, Screw Termination

RS Stock No.: 703-3833Brand: RS PRODistrelec Article No.: 30417689
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

24A

Wire Size

2.5 mm²

Termination Method

Screw

Fused

No

Material

POLYPROPYLENE

Voltage Rating

400 V

Pitch

8mm

Colour

Black

Cable CSA

2,5mm²

Maximum Operating Temperature

+85°C

Material

PP

Fixing Centre

8mm

Distrelec Product Id

30417689

Dimensions

93.7 x 16 x 15mm

Country of Origin

China

Product details

Black Terminal Blocks

Features & Benefits

12-way terminal blocks
Polyamide
Black Colour
Screw Terminals
Available in 24, 32, 57 & 76A

Standards

IEC60695-2

You may be interested in
Stock information temporarily unavailable.

AED 37.50

AED 7.50 Each (In a Pack of 5) (ex VAT)

AED 39.38

AED 7.875 Each (In a Pack of 5) (inc. VAT)

RS PRO Terminal Strip, 12-Way, 24A, 2.5 mm² Wire, Screw Termination

AED 37.50

AED 7.50 Each (In a Pack of 5) (ex VAT)

AED 39.38

AED 7.875 Each (In a Pack of 5) (inc. VAT)

RS PRO Terminal Strip, 12-Way, 24A, 2.5 mm² Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 7.50AED 37.50
125 - 245AED 7.25AED 36.25
250+AED 7.00AED 35.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Ways

12

Current Rating

24A

Wire Size

2.5 mm²

Termination Method

Screw

Fused

No

Material

POLYPROPYLENE

Voltage Rating

400 V

Pitch

8mm

Colour

Black

Cable CSA

2,5mm²

Maximum Operating Temperature

+85°C

Material

PP

Fixing Centre

8mm

Distrelec Product Id

30417689

Dimensions

93.7 x 16 x 15mm

Country of Origin

China

Product details

Black Terminal Blocks

Features & Benefits

12-way terminal blocks
Polyamide
Black Colour
Screw Terminals
Available in 24, 32, 57 & 76A

Standards

IEC60695-2

You may be interested in