RS PRO Terminal Strip, 12-Way, 32A, 6 mm² Wire, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Ways
12
Current Rating
32A
Wire Size
6 mm²
Termination Method
Screw
Fused
No
Material
POLYPROPYLENE
Voltage Rating
380 V
Pitch
12mm
Colour
Black
Cable CSA
6mm²
Maximum Operating Temperature
+80°C
Body Orientation
Straight
Dimensions
114 x 23.5 x 10mm
Fixing Centre
12mm
Material
PP
Country of Origin
China
Product details
Black Terminal Blocks
Features & Benefits
12-way terminal blocks
Polyamide
Black Colour
Screw Terminals
Available in 24, 32, 57 & 76A
Standards
IEC60695-2
AED 82.42
AED 16.485 Each (In a Pack of 5) (ex VAT)
AED 86.54
AED 17.309 Each (In a Pack of 5) (inc. VAT)
5
AED 82.42
AED 16.485 Each (In a Pack of 5) (ex VAT)
AED 86.54
AED 17.309 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 16.485 | AED 82.42 |
125 - 245 | AED 15.96 | AED 79.80 |
250+ | AED 15.382 | AED 76.91 |
Technical Document
Specifications
Brand
RS ProNumber Of Ways
12
Current Rating
32A
Wire Size
6 mm²
Termination Method
Screw
Fused
No
Material
POLYPROPYLENE
Voltage Rating
380 V
Pitch
12mm
Colour
Black
Cable CSA
6mm²
Maximum Operating Temperature
+80°C
Body Orientation
Straight
Dimensions
114 x 23.5 x 10mm
Fixing Centre
12mm
Material
PP
Country of Origin
China
Product details
Black Terminal Blocks
Features & Benefits
12-way terminal blocks
Polyamide
Black Colour
Screw Terminals
Available in 24, 32, 57 & 76A
Standards
IEC60695-2