RS PRO Terminal Strip, 12-Way, 76A, 16 mm² Wire, Screw Termination

Technical Document
Specifications
Brand
RS ProNumber Of Ways
12
Current Rating
76A
Wire Size
16 mm²
Termination Method
Screw
Fused
No
Material
POLYPROPYLENE
Voltage Rating
400 V
Pitch
15mm
Colour
Black
Cable CSA
16mm²
Maximum Operating Temperature
+80°C
Country of Origin
China
Product details
Black Terminal Blocks
Features & Benefits
12-way terminal blocks
Polyamide
Black Colour
Screw Terminals
Available in 24, 32, 57 & 76A
Standards
IEC60695-2
AED 124.95
AED 24.99 Each (In a Pack of 5) (ex VAT)
AED 131.20
AED 26.24 Each (In a Pack of 5) (inc. VAT)
5
AED 124.95
AED 24.99 Each (In a Pack of 5) (ex VAT)
AED 131.20
AED 26.24 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 24.99 | AED 124.95 |
125 - 245 | AED 24.202 | AED 121.01 |
250+ | AED 23.415 | AED 117.08 |
Technical Document
Specifications
Brand
RS ProNumber Of Ways
12
Current Rating
76A
Wire Size
16 mm²
Termination Method
Screw
Fused
No
Material
POLYPROPYLENE
Voltage Rating
400 V
Pitch
15mm
Colour
Black
Cable CSA
16mm²
Maximum Operating Temperature
+80°C
Country of Origin
China
Product details
Black Terminal Blocks
Features & Benefits
12-way terminal blocks
Polyamide
Black Colour
Screw Terminals
Available in 24, 32, 57 & 76A
Standards
IEC60695-2