Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Test Lead Kit, 10A

RS Stock No.: 612-0835Brand: RS PRODistrelec Article No.: 30395277
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Brand

RS Pro

Lead Type

Test Lead Kit

Connector Type

Crocodile Clip, Socket

Lead Length

1.2m

Current Rating

10A

Distrelec Product Id

30395277

Country of Origin

United Kingdom

Product details

RS Pro Automotive Test Lead Kit

From RS PRO, comes a high quality and great value test automotive lead kit. The test leads featured in this package are used to test voltage, capacitance, current, as well as conducting other types of tests. This kit comes supplied in a durable plastic wallet roll.

Features and benefits:

  • 10 A current rating

  • Lead length 1.2m.

  • Crocodile Clip, Socket connector

What’s Included?

  • 2 pairs of silicone insulated test leads, 1.2 m long, terminated in 4 mm shrouded sockets

  • 1 pair of fully insulated crocodile clips, with wide opening jaws ideal for battery terminals

  • 1 pair of cable piercing prods

  • 1 pair of thin back probing probes for access into the rear of automotive cable connectors

Applications

The tools included are designed to operate with a digital multimeter and provide you with accurate readings. Digital multimeters are devices that provide measurements of voltage (volts), currents (amps) and resistance (ohms)..

Before you begin testing

For your own safety, there are things to consider before operating with the parts included with the kit such as;

  • Ensure that the multimeter and multimeter test leads being used are applicable for the voltage level and category are appropriate for the electrical environment they will be used in.

  • Inspect the leads thoroughly to make sure they are safe to use. This includes ensuring that the leads are free of any cracks and that the connectors are clean

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

AED 271.71

AED 271.71 1 Kit (ex VAT)

AED 285.30

AED 285.30 1 Kit (inc. VAT)

RS PRO Test Lead Kit, 10A

AED 271.71

AED 271.71 1 Kit (ex VAT)

AED 285.30

AED 285.30 1 Kit (inc. VAT)

RS PRO Test Lead Kit, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lead Type

Test Lead Kit

Connector Type

Crocodile Clip, Socket

Lead Length

1.2m

Current Rating

10A

Distrelec Product Id

30395277

Country of Origin

United Kingdom

Product details

RS Pro Automotive Test Lead Kit

From RS PRO, comes a high quality and great value test automotive lead kit. The test leads featured in this package are used to test voltage, capacitance, current, as well as conducting other types of tests. This kit comes supplied in a durable plastic wallet roll.

Features and benefits:

  • 10 A current rating

  • Lead length 1.2m.

  • Crocodile Clip, Socket connector

What’s Included?

  • 2 pairs of silicone insulated test leads, 1.2 m long, terminated in 4 mm shrouded sockets

  • 1 pair of fully insulated crocodile clips, with wide opening jaws ideal for battery terminals

  • 1 pair of cable piercing prods

  • 1 pair of thin back probing probes for access into the rear of automotive cable connectors

Applications

The tools included are designed to operate with a digital multimeter and provide you with accurate readings. Digital multimeters are devices that provide measurements of voltage (volts), currents (amps) and resistance (ohms)..

Before you begin testing

For your own safety, there are things to consider before operating with the parts included with the kit such as;

  • Ensure that the multimeter and multimeter test leads being used are applicable for the voltage level and category are appropriate for the electrical environment they will be used in.

  • Inspect the leads thoroughly to make sure they are safe to use. This includes ensuring that the leads are free of any cracks and that the connectors are clean

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.