Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Test Lead Kit, CAT III

RS Stock No.: 262-7742Brand: RS PRO
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Brand

RS Pro

Lead Type

Test Lead Kit

Connector Type

Crocodile Clip, Right Angle Plug, Spring Hook, Straight Plug

Lead Length

1.2m

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100 °C, +1000 °C

Safety Category Level

CAT III

You may be interested in
RS PRO Test Lead Kit, CAT III
AED 185.69Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Test Lead Kit, CAT III

P.O.A.

RS PRO Test Lead Kit, CAT III
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Test Lead Kit, CAT III
AED 185.69Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Lead Type

Test Lead Kit

Connector Type

Crocodile Clip, Right Angle Plug, Spring Hook, Straight Plug

Lead Length

1.2m

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100 °C, +1000 °C

Safety Category Level

CAT III

You may be interested in
RS PRO Test Lead Kit, CAT III
AED 185.69Each (ex VAT)