RS PRO Test Leads, 10A, 1000V, Black, 1.5m Lead Length

Technical Document
Specifications
Brand
RS ProLead Length
1.5m
Current Rating
10A
Colour
Black
Test Lead Type
4 mm Banana Cable
Voltage Rating
1000V
Connector A Orientation
Straight
Connector B Orientation
Straight
Insulation Material
Silicone
Safety Category Level
CAT II
Country of Origin
China
AED 27.98
AED 27.98 Each (ex VAT)
AED 29.38
AED 29.38 Each (inc. VAT)
1
AED 27.98
AED 27.98 Each (ex VAT)
AED 29.38
AED 29.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLead Length
1.5m
Current Rating
10A
Colour
Black
Test Lead Type
4 mm Banana Cable
Voltage Rating
1000V
Connector A Orientation
Straight
Connector B Orientation
Straight
Insulation Material
Silicone
Safety Category Level
CAT II
Country of Origin
China