Technical Document
Specifications
Brand
RS ProLead Length
1m
Current Rating
10A
Colour
Black
Test Lead Type
4 mm Banana Cable
Voltage Rating
1000V
Connector A Orientation
Straight
Connector B Orientation
Straight
Safety Category
CAT II 1000V
Insulation Material
Silicone
Safety Category Level
CAT II
Safety Category Voltage
1000V
Distrelec Product Id
30419213
Country of Origin
China
AED 27.86
AED 27.86 Each (ex VAT)
AED 29.25
AED 29.25 Each (inc. VAT)
1
AED 27.86
AED 27.86 Each (ex VAT)
AED 29.25
AED 29.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLead Length
1m
Current Rating
10A
Colour
Black
Test Lead Type
4 mm Banana Cable
Voltage Rating
1000V
Connector A Orientation
Straight
Connector B Orientation
Straight
Safety Category
CAT II 1000V
Insulation Material
Silicone
Safety Category Level
CAT II
Safety Category Voltage
1000V
Distrelec Product Id
30419213
Country of Origin
China