Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Test Leads, 10A, 1000V, Black, 3m Lead Length

RS Stock No.: 261-6521Brand: RS PRO
brand-logo
View all in Test Leads

Technical Document

Specifications

Brand

RS Pro

Lead Length

3m

Current Rating

10A

Colour

Black

Test Lead Type

4 mm Banana Cable

Voltage Rating

1000V

Connector A Orientation

Straight

Connector B Orientation

Straight

Insulation Material

Silicone

Safety Category Level

CAT II

Country of Origin

China

Stock information temporarily unavailable.

AED 34.40

AED 34.40 Each (ex VAT)

AED 36.12

AED 36.12 Each (inc. VAT)

RS PRO Test Leads, 10A, 1000V, Black, 3m Lead Length

AED 34.40

AED 34.40 Each (ex VAT)

AED 36.12

AED 36.12 Each (inc. VAT)

RS PRO Test Leads, 10A, 1000V, Black, 3m Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lead Length

3m

Current Rating

10A

Colour

Black

Test Lead Type

4 mm Banana Cable

Voltage Rating

1000V

Connector A Orientation

Straight

Connector B Orientation

Straight

Insulation Material

Silicone

Safety Category Level

CAT II

Country of Origin

China