RS PRO Test Leads, 10A, 1000V, Black, 500mm Lead Length

Technical Document
Specifications
Brand
RS ProLead Length
500mm
Current Rating
10A
Colour
Black
Test Lead Type
4 mm Banana Cable
Voltage Rating
1000V
Connector A Orientation
Straight
Connector B Orientation
Straight
Safety Category
CAT II 1000V
Insulation Material
Silicone
Safety Category Level
CAT II
Safety Category Voltage
1000V
Country of Origin
China
AED 22.30
AED 22.30 Each (ex VAT)
AED 23.42
AED 23.42 Each (inc. VAT)
1
AED 22.30
AED 22.30 Each (ex VAT)
AED 23.42
AED 23.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLead Length
500mm
Current Rating
10A
Colour
Black
Test Lead Type
4 mm Banana Cable
Voltage Rating
1000V
Connector A Orientation
Straight
Connector B Orientation
Straight
Safety Category
CAT II 1000V
Insulation Material
Silicone
Safety Category Level
CAT II
Safety Category Voltage
1000V
Country of Origin
China