Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Test Leads, 4A, 15V, Black, Red, 1m Lead Length

RS Stock No.: 273-9429Brand: RS PRODistrelec Article No.: 30403176
brand-logo
View all in Test Leads

Technical Document

Specifications

Brand

RS Pro

Lead Length

1m

Current Rating

4A

Colour

Black, Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

15V

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Insulation Material

PVC

Distrelec Product Id

30403176

Country of Origin

United Kingdom

Product details

Test Leads

Available in 2 lengths, the kits include1 black cable and one red cable.
Made using very flexible cable.
Each end is terminated using a 4 mm banana plug.
Tower connection option.

You may be interested in
Stock information temporarily unavailable.

AED 104.68

AED 104.68 1 Pair (ex VAT)

AED 109.91

AED 109.91 1 Pair (inc. VAT)

RS PRO Test Leads, 4A, 15V, Black, Red, 1m Lead Length

AED 104.68

AED 104.68 1 Pair (ex VAT)

AED 109.91

AED 109.91 1 Pair (inc. VAT)

RS PRO Test Leads, 4A, 15V, Black, Red, 1m Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 104.68
10 - 24AED 96.65
25+AED 89.67
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Lead Length

1m

Current Rating

4A

Colour

Black, Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

15V

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Insulation Material

PVC

Distrelec Product Id

30403176

Country of Origin

United Kingdom

Product details

Test Leads

Available in 2 lengths, the kits include1 black cable and one red cable.
Made using very flexible cable.
Each end is terminated using a 4 mm banana plug.
Tower connection option.

You may be interested in