Technical Document
Specifications
Brand
RS ProCurrent Rating
1.5A
Probe Socket Diameter
16.55mm
Distrelec Product Id
30419210
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Spring Probe with Pointed Head
Brought to you under the trusted RS Pro Brand, this pointed head spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.
The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives.
The pointed head shape is used for plated-through holes and contamination free boards. It leaves no marks or indentations.
An inserter is available for the 2.54mm pitch receptacles (See stock number 434-790.)
Features and Benefits
• Contact Resistance of 50mΩ
• Current Rating of 3A
• Gold Plated
• Spring Pressure of 1.47 N(g)
• Depth: 1.8mm
• Length: 24.7mm
• Mounting Hole Size: 1.70mm
• Pitch: 2.54mm
AED 96.25
AED 19.25 Each (In a Pack of 5) (ex VAT)
AED 101.06
AED 20.212 Each (In a Pack of 5) (inc. VAT)
5
AED 96.25
AED 19.25 Each (In a Pack of 5) (ex VAT)
AED 101.06
AED 20.212 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 19.25 | AED 96.25 |
25 - 45 | AED 17.80 | AED 89.00 |
50 - 95 | AED 16.35 | AED 81.75 |
100+ | AED 14.90 | AED 74.50 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
1.5A
Probe Socket Diameter
16.55mm
Distrelec Product Id
30419210
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Spring Probe with Pointed Head
Brought to you under the trusted RS Pro Brand, this pointed head spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.
The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives.
The pointed head shape is used for plated-through holes and contamination free boards. It leaves no marks or indentations.
An inserter is available for the 2.54mm pitch receptacles (See stock number 434-790.)
Features and Benefits
• Contact Resistance of 50mΩ
• Current Rating of 3A
• Gold Plated
• Spring Pressure of 1.47 N(g)
• Depth: 1.8mm
• Length: 24.7mm
• Mounting Hole Size: 1.70mm
• Pitch: 2.54mm