Technical Document
Specifications
Brand
RS ProCurrent Rating
3A
Product details
RS Pro Spring Probe with Serrated Head
Brought to you under the trusted RS Pro Brand, this serrated head spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.
The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives.
An inserter is available for the 2.54mm pitch receptacles (See stock number 434-790.)
Features and Benefits
• Contact Resistance of 50mΩ
• Current Rating of 3A
• Gold Plated
• Spring Pressure of 1.47 N(g)
AED 69.82
AED 13.965 Each (In a Pack of 5) (ex VAT)
AED 73.31
AED 14.663 Each (In a Pack of 5) (inc. VAT)
5
AED 69.82
AED 13.965 Each (In a Pack of 5) (ex VAT)
AED 73.31
AED 14.663 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 13.965 | AED 69.82 |
25 - 45 | AED 12.862 | AED 64.31 |
50 - 95 | AED 11.865 | AED 59.32 |
100+ | AED 10.762 | AED 53.81 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
3A
Product details
RS Pro Spring Probe with Serrated Head
Brought to you under the trusted RS Pro Brand, this serrated head spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.
The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives.
An inserter is available for the 2.54mm pitch receptacles (See stock number 434-790.)
Features and Benefits
• Contact Resistance of 50mΩ
• Current Rating of 3A
• Gold Plated
• Spring Pressure of 1.47 N(g)