Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Test Probe, 1000V, 20A

RS Stock No.: 199-9855Brand: RS PRO
brand-logo
View all in Test Probes

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

1000V

Current Rating

20A

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 50.87

AED 50.87 Each (ex VAT)

AED 53.41

AED 53.41 Each (inc. VAT)

RS PRO Test Probe, 1000V, 20A

AED 50.87

AED 50.87 Each (ex VAT)

AED 53.41

AED 53.41 Each (inc. VAT)

RS PRO Test Probe, 1000V, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

1000V

Current Rating

20A

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom