Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Test Probe, 10A

RS Stock No.: 124-7401Brand: RS PRODistrelec Article No.: 30413983
brand-logo
View all in Test Probes

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Distrelec Product Id

30413983

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 75.60

AED 75.60 1 Set (ex VAT)

AED 79.38

AED 79.38 1 Set (inc. VAT)

RS PRO Test Probe, 10A

AED 75.60

AED 75.60 1 Set (ex VAT)

AED 79.38

AED 79.38 1 Set (inc. VAT)

RS PRO Test Probe, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Distrelec Product Id

30413983

Country of Origin

United Kingdom