RS PRO TFT LCD Display / Touch Screen, 5in WVGA, 800 x 480pixels

Technical Document
Specifications
Brand
RS ProDiagonal Display Size
5in
Interface Type
HDMI
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
120.7 x 75.8 x 18.25mm
Supply Voltage
5V
Touch Screen Type
Resistive
Backlight Type
LCD
AC or DC Input Voltage
DC
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
-30°C
Graphics Array Type
WVGA
Contrast Ratio
600:1
Number of Colours
16.7 Million
Display Type
TFT
Country of Origin
Taiwan, Province Of China
AED 594.72
AED 594.72 Each (ex VAT)
AED 624.46
AED 624.46 Each (inc. VAT)
1
AED 594.72
AED 594.72 Each (ex VAT)
AED 624.46
AED 624.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDiagonal Display Size
5in
Interface Type
HDMI
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
120.7 x 75.8 x 18.25mm
Supply Voltage
5V
Touch Screen Type
Resistive
Backlight Type
LCD
AC or DC Input Voltage
DC
Minimum Operating Temperature
+70°C
Maximum Operating Temperature
-30°C
Graphics Array Type
WVGA
Contrast Ratio
600:1
Number of Colours
16.7 Million
Display Type
TFT
Country of Origin
Taiwan, Province Of China