RS PRO TFT TFT LCD Display, 10.1in WXGA, 1280 x 800 pixels

Technical Document
Specifications
Brand
RS ProDiagonal Display Size
10.1in
Interface Type
HDMI
Resolution
1280 x 800 pixels
Touch Screen
No
Viewing Area Dimensions
216.96 x 135.6mm
Supply Voltage
12 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
229.46 x 149.1 x 20.6mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Graphics Array Type
WXGA
Brightness
1400cd/m²
Display Type
LCD
Height
149.1mm
Response Time
25 → 35ms
Depth
20.6mm
Viewing Area Width
216.96mm
Voltage Rating
12V
Operating Temperature Range
-30 → +80°C
Aspect Ratio
16:10
Viewing Area Height
135.6mm
Contrast Ratio
900:1
Number of Colours
16.7 Million
Width
229.46mm
Country of Origin
Taiwan, Province Of China
AED 1,658.00
AED 1,658.00 Each (ex VAT)
AED 1,740.90
AED 1,740.90 Each (inc. VAT)
1
AED 1,658.00
AED 1,658.00 Each (ex VAT)
AED 1,740.90
AED 1,740.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,658.00 |
5 - 9 | AED 1,624.88 |
10+ | AED 1,576.21 |
Technical Document
Specifications
Brand
RS ProDiagonal Display Size
10.1in
Interface Type
HDMI
Resolution
1280 x 800 pixels
Touch Screen
No
Viewing Area Dimensions
216.96 x 135.6mm
Supply Voltage
12 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
229.46 x 149.1 x 20.6mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Graphics Array Type
WXGA
Brightness
1400cd/m²
Display Type
LCD
Height
149.1mm
Response Time
25 → 35ms
Depth
20.6mm
Viewing Area Width
216.96mm
Voltage Rating
12V
Operating Temperature Range
-30 → +80°C
Aspect Ratio
16:10
Viewing Area Height
135.6mm
Contrast Ratio
900:1
Number of Colours
16.7 Million
Width
229.46mm
Country of Origin
Taiwan, Province Of China