RS PRO TFT TFT LCD Display / Touch Screen, 7in WXGA, 1024 x 600pixels

Technical Document
Specifications
Brand
RS ProDiagonal Display Size
7in
Interface Type
HDMI
Resolution
1024 x 600pixels
Touch Screen
Yes
Viewing Area Dimensions
154.21 x 85.92mm
Supply Voltage
12V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
165 x 104 x 21.15mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Graphics Array Type
WXGA
Brightness
1600cd/m²
Viewing Area Width
154.21mm
Voltage Rating
12V
Operating Temperature Range
-20 → +70°C
Display Type
TFT
Aspect Ratio
16:9
Viewing Area Height
85.92mm
Contrast Ratio
600:1
Number of Colours
16.7 Million
Width
165mm
Height
104mm
Response Time
4 → 24ms
Depth
21.15mm
Country of Origin
Taiwan, Province Of China
AED 1,046.96
AED 1,046.96 Each (ex VAT)
AED 1,099.31
AED 1,099.31 Each (inc. VAT)
1
AED 1,046.96
AED 1,046.96 Each (ex VAT)
AED 1,099.31
AED 1,099.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 1,046.96 |
| 5 - 9 | AED 1,026.01 |
| 10+ | AED 995.24 |
Technical Document
Specifications
Brand
RS ProDiagonal Display Size
7in
Interface Type
HDMI
Resolution
1024 x 600pixels
Touch Screen
Yes
Viewing Area Dimensions
154.21 x 85.92mm
Supply Voltage
12V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
165 x 104 x 21.15mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Graphics Array Type
WXGA
Brightness
1600cd/m²
Viewing Area Width
154.21mm
Voltage Rating
12V
Operating Temperature Range
-20 → +70°C
Display Type
TFT
Aspect Ratio
16:9
Viewing Area Height
85.92mm
Contrast Ratio
600:1
Number of Colours
16.7 Million
Width
165mm
Height
104mm
Response Time
4 → 24ms
Depth
21.15mm
Country of Origin
Taiwan, Province Of China