RS PRO TFT TFT LCD Display / Touch Screen, 7in WXGA, 1024 x 600pixels

Technical Document
Specifications
Brand
RS ProDiagonal Display Size
7in
Interface Type
HDMI
Resolution
1024 x 600pixels
Touch Screen
Yes
Viewing Area Dimensions
154.21 x 85.92mm
Supply Voltage
12V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
182.6 x 117 x 23.4mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
1300cd/m²
Graphics Array Type
WXGA
Display Type
TFT
Height
117mm
Response Time
4 → 24ms
Depth
23.4mm
Viewing Area Width
154.21mm
Voltage Rating
12V
Operating Temperature Range
-20 → +70°C
Aspect Ratio
16:9
Viewing Area Height
85.92mm
Contrast Ratio
600:1
Number of Colours
16.7 Million
Width
182.6mm
Country of Origin
Taiwan, Province Of China
AED 1,562.92
AED 1,562.92 Each (ex VAT)
AED 1,641.07
AED 1,641.07 Each (inc. VAT)
1
AED 1,562.92
AED 1,562.92 Each (ex VAT)
AED 1,641.07
AED 1,641.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,562.92 |
5 - 9 | AED 1,531.64 |
10+ | AED 1,485.64 |
Technical Document
Specifications
Brand
RS ProDiagonal Display Size
7in
Interface Type
HDMI
Resolution
1024 x 600pixels
Touch Screen
Yes
Viewing Area Dimensions
154.21 x 85.92mm
Supply Voltage
12V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
182.6 x 117 x 23.4mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
1300cd/m²
Graphics Array Type
WXGA
Display Type
TFT
Height
117mm
Response Time
4 → 24ms
Depth
23.4mm
Viewing Area Width
154.21mm
Voltage Rating
12V
Operating Temperature Range
-20 → +70°C
Aspect Ratio
16:9
Viewing Area Height
85.92mm
Contrast Ratio
600:1
Number of Colours
16.7 Million
Width
182.6mm
Country of Origin
Taiwan, Province Of China