RS PRO Thermal Circuit Breaker - 2 Pole 250V ac Voltage Rating, 2.5A Current Rating

Technical Document
Specifications
Brand
RS ProCurrent Rating
2.5A
Number of Poles
2
Voltage Rating
250V ac
Width
6mm
Series
AN
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Country of Origin
Taiwan, Province Of China
Product details
Electronics Circuit Protection Devices - Automatic Reset AN Series
Electronics automatic reset AN series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The AN series is available as a snap-in type, with PC mounting. With a range of values up to 12A, the AN series is designed to protect audio speaker systems, amplifiers and power supplies.
High current accuracy
Snap action
Automatic reset
Long life
PBT resin enclosure
Highly reliable
AED 12.85
AED 12.85 Each (ex VAT)
AED 13.49
AED 13.49 Each (inc. VAT)
1
AED 12.85
AED 12.85 Each (ex VAT)
AED 13.49
AED 13.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 12.85 |
5 - 9 | AED 11.85 |
10 - 24 | AED 11.45 |
25+ | AED 10.80 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
2.5A
Number of Poles
2
Voltage Rating
250V ac
Width
6mm
Series
AN
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Country of Origin
Taiwan, Province Of China
Product details
Electronics Circuit Protection Devices - Automatic Reset AN Series
Electronics automatic reset AN series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The AN series is available as a snap-in type, with PC mounting. With a range of values up to 12A, the AN series is designed to protect audio speaker systems, amplifiers and power supplies.
High current accuracy
Snap action
Automatic reset
Long life
PBT resin enclosure
Highly reliable