Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Thermal Circuit Breaker -, 5A Current Rating

RS Stock No.: 774-0042Brand: RS PRO
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

RS Pro

Current Rating

5A

Width

14.1mm

Series

A-0709

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Taiwan, Province Of China

Product details

Electronics Circuit Protection Devices - Manual Reset A-0709 Series

Electronics manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available in either M10 or snap-in types, with a range of values up to 16A. Applications include power supplies, amplifiers, UPS, regulators and generators.

Two mounting options
Manual reset
Long life
Highly reliable

Stock information temporarily unavailable.

AED 35.55

AED 35.55 Each (ex VAT)

AED 37.33

AED 37.33 Each (inc. VAT)

RS PRO Thermal Circuit Breaker -, 5A Current Rating

AED 35.55

AED 35.55 Each (ex VAT)

AED 37.33

AED 37.33 Each (inc. VAT)

RS PRO Thermal Circuit Breaker -, 5A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 35.55
5 - 9AED 33.75
10 - 24AED 32.40
25+AED 31.40

Technical Document

Specifications

Brand

RS Pro

Current Rating

5A

Width

14.1mm

Series

A-0709

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Country of Origin

Taiwan, Province Of China

Product details

Electronics Circuit Protection Devices - Manual Reset A-0709 Series

Electronics manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available in either M10 or snap-in types, with a range of values up to 16A. Applications include power supplies, amplifiers, UPS, regulators and generators.

Two mounting options
Manual reset
Long life
Highly reliable