Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Thermal Circuit Breaker - Single Pole 250V ac Voltage Rating Plug In, 1A Current Rating

RS Stock No.: 262-4261Brand: RS PRO
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Brand

RS Pro

Current Rating

1A

Number of Poles

1

Voltage Rating

250V ac

Width

8.2mm

Mounting Style

Plug In

Country of Origin

Italy

Stock information temporarily unavailable.

AED 238.93

AED 238.93 1 Box of 2 (ex VAT)

AED 250.88

AED 250.88 1 Box of 2 (inc. VAT)

RS PRO Thermal Circuit Breaker - Single Pole 250V ac Voltage Rating Plug In, 1A Current Rating

AED 238.93

AED 238.93 1 Box of 2 (ex VAT)

AED 250.88

AED 250.88 1 Box of 2 (inc. VAT)

RS PRO Thermal Circuit Breaker - Single Pole 250V ac Voltage Rating Plug In, 1A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

1A

Number of Poles

1

Voltage Rating

250V ac

Width

8.2mm

Mounting Style

Plug In

Country of Origin

Italy