Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Thermal Interface Sheet, 2mm Thick, 4W/m·K, Gel, 150 x 150mm

RS Stock No.: 707-4761Brand: RS PRO
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Brand

RS Pro

Dimensions

150 x 150mm

Thickness

2mm

Length

150mm

Width

150mm

Thermal Conductivity

4W/m·K

Material

Gel

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 40

Colour

Blue

Operating Temperature Range

-45 → +200 °C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Thermally Conductive Gel Gap Pad Filler

RS PRO range of high performance ultra soft thermally conductive gel gap filler which are designed to fill the air gap between uneven surfaces. Thermal gap filler pads and gels provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. They’re particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.

RS PRO have a great range of products for the heating or cooling of electronic devices, components or enclosures to help devices maintain the right temperature to work effectively.

Options include the following with various thicknesses and thermal conductivity:
707-4730 - 0.5 mm, 2W/mK
707-4749 - 1.0 mm, 2W/mK
707-4742 - 1.5 mm, 2W/mK
707-4746 - 2.0 mm, 2W/mK

707-4755 - 0.5 mm, 4W/mK
707-4758 - 1.0 mm, 4W/mK
707-4752 - 1.5 mm, 4W/mK
707-4761 - 2.0 mm, 4W/mK

707-4764 - 0.5 mm, 6W/mK
707-4768 - 1.0 mm, 6W/mK
707-4777 - 1.5 mm, 6W/mK
707-4770 - 2.0 mm, 6W/mK

707-4774 - 0.5 mm, 12W/mK
707-4783 - 1.0 mm, 12W/mK

Features:

Good thermal conductivity
Compliancy - high compressibility 90%
Low hardness (Shore 00)
Low oil bleed - long term stability
Electrical insulating

Typical Applications:

Electronic devices need to maintain the right temperature to work effectively. If the conditions become too hot or too cold, this can cause the components to malfunction. In order to keep electronics components functioning at the right temperature, the devices use a variety of different elements such as thermal gap filler pads and gels that will keep the temperatures in the right parameters for quality performance. Thermal pads are used in various applications which include:

Flat panel displays
LED (light emitting diode) displays
Engine control units
Computer hard drives
Wireless communication hardware

FAQs

How do thermal pads work?
By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity. They’re also important in providing safety by eliminating the possibility of electrical fires. Thermal pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. They’re manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

AED 345.08

AED 345.08 Each (ex VAT)

AED 362.33

AED 362.33 Each (inc. VAT)

RS PRO Thermal Interface Sheet, 2mm Thick, 4W/m·K, Gel, 150 x 150mm

AED 345.08

AED 345.08 Each (ex VAT)

AED 362.33

AED 362.33 Each (inc. VAT)

RS PRO Thermal Interface Sheet, 2mm Thick, 4W/m·K, Gel, 150 x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 345.08
10 - 24AED 317.47
25 - 49AED 303.66
50+AED 293.32

Technical Document

Specifications

Brand

RS Pro

Dimensions

150 x 150mm

Thickness

2mm

Length

150mm

Width

150mm

Thermal Conductivity

4W/m·K

Material

Gel

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+200°C

Hardness

Shore OO 40

Colour

Blue

Operating Temperature Range

-45 → +200 °C

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Thermally Conductive Gel Gap Pad Filler

RS PRO range of high performance ultra soft thermally conductive gel gap filler which are designed to fill the air gap between uneven surfaces. Thermal gap filler pads and gels provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. They’re particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.

RS PRO have a great range of products for the heating or cooling of electronic devices, components or enclosures to help devices maintain the right temperature to work effectively.

Options include the following with various thicknesses and thermal conductivity:
707-4730 - 0.5 mm, 2W/mK
707-4749 - 1.0 mm, 2W/mK
707-4742 - 1.5 mm, 2W/mK
707-4746 - 2.0 mm, 2W/mK

707-4755 - 0.5 mm, 4W/mK
707-4758 - 1.0 mm, 4W/mK
707-4752 - 1.5 mm, 4W/mK
707-4761 - 2.0 mm, 4W/mK

707-4764 - 0.5 mm, 6W/mK
707-4768 - 1.0 mm, 6W/mK
707-4777 - 1.5 mm, 6W/mK
707-4770 - 2.0 mm, 6W/mK

707-4774 - 0.5 mm, 12W/mK
707-4783 - 1.0 mm, 12W/mK

Features:

Good thermal conductivity
Compliancy - high compressibility 90%
Low hardness (Shore 00)
Low oil bleed - long term stability
Electrical insulating

Typical Applications:

Electronic devices need to maintain the right temperature to work effectively. If the conditions become too hot or too cold, this can cause the components to malfunction. In order to keep electronics components functioning at the right temperature, the devices use a variety of different elements such as thermal gap filler pads and gels that will keep the temperatures in the right parameters for quality performance. Thermal pads are used in various applications which include:

Flat panel displays
LED (light emitting diode) displays
Engine control units
Computer hard drives
Wireless communication hardware

FAQs

How do thermal pads work?
By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity. They’re also important in providing safety by eliminating the possibility of electrical fires. Thermal pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. They’re manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.