RS PRO Thermal Overload Relay 1NC/1NO, 18 A F.L.C, 18 A Contact Rating, 6 W, 4000 V ac, RSPROOL32

RS Stock No.: 250-8897Brand: RS PRO
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

RS Pro

FLC Motor Rating

18 A

Contact Current Rating

18 A

Range

RSPROOL32

Power Rating

6 W

Normal State Configuration

1NC/1NO

Control Voltage

4000 V ac

Country of Origin

China

Stock information temporarily unavailable.

AED 318.78

AED 318.78 Each (ex VAT)

AED 334.72

AED 334.72 Each (inc. VAT)

RS PRO Thermal Overload Relay 1NC/1NO, 18 A F.L.C, 18 A Contact Rating, 6 W, 4000 V ac, RSPROOL32

AED 318.78

AED 318.78 Each (ex VAT)

AED 334.72

AED 334.72 Each (inc. VAT)

RS PRO Thermal Overload Relay 1NC/1NO, 18 A F.L.C, 18 A Contact Rating, 6 W, 4000 V ac, RSPROOL32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

FLC Motor Rating

18 A

Contact Current Rating

18 A

Range

RSPROOL32

Power Rating

6 W

Normal State Configuration

1NC/1NO

Control Voltage

4000 V ac

Country of Origin

China