RS PRO Thermal Overload Relay 1NC/1NO, 24 A F.L.C, 24 A Contact Rating, 6 W, 4000 V ac, RSPROOL32
RS Stock No.: 250-8898Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFLC Motor Rating
24 A
Contact Current Rating
24 A
Range
RSPROOL32
Power Rating
6 W
Normal State Configuration
1NC/1NO
Control Voltage
4000 V ac
Country of Origin
China
Stock information temporarily unavailable.
AED 302.92
AED 302.92 Each (ex VAT)
AED 318.07
AED 318.07 Each (inc. VAT)
RS PRO Thermal Overload Relay 1NC/1NO, 24 A F.L.C, 24 A Contact Rating, 6 W, 4000 V ac, RSPROOL32
1
AED 302.92
AED 302.92 Each (ex VAT)
AED 318.07
AED 318.07 Each (inc. VAT)
RS PRO Thermal Overload Relay 1NC/1NO, 24 A F.L.C, 24 A Contact Rating, 6 W, 4000 V ac, RSPROOL32
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFLC Motor Rating
24 A
Contact Current Rating
24 A
Range
RSPROOL32
Power Rating
6 W
Normal State Configuration
1NC/1NO
Control Voltage
4000 V ac
Country of Origin
China