Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Thermal Overload Relay 1NC/1NO, 25 A F.L.C, 25 A Contact Rating, 6 W, 4000 V ac, RSPROOL65

RS Stock No.: 250-8903Brand: RS PRO
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

RS Pro

FLC Motor Rating

25 A

Contact Current Rating

25 A

Range

RSPROOL65

Power Rating

6 W

Normal State Configuration

1NC/1NO

Control Voltage

4000 V ac

Country of Origin

China

Stock information temporarily unavailable.

AED 329.75

AED 329.75 Each (ex VAT)

AED 346.24

AED 346.24 Each (inc. VAT)

RS PRO Thermal Overload Relay 1NC/1NO, 25 A F.L.C, 25 A Contact Rating, 6 W, 4000 V ac, RSPROOL65

AED 329.75

AED 329.75 Each (ex VAT)

AED 346.24

AED 346.24 Each (inc. VAT)

RS PRO Thermal Overload Relay 1NC/1NO, 25 A F.L.C, 25 A Contact Rating, 6 W, 4000 V ac, RSPROOL65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

FLC Motor Rating

25 A

Contact Current Rating

25 A

Range

RSPROOL65

Power Rating

6 W

Normal State Configuration

1NC/1NO

Control Voltage

4000 V ac

Country of Origin

China