RS PRO Thermal Overload Relay 1NC/1NO, 32 A F.L.C, 32 A Contact Rating, 6 W, 4000 V ac, RSPROOL65

Technical Document
Specifications
Brand
RS ProFLC Motor Rating
32 A
Contact Current Rating
32 A
Range
RSPROOL65
Power Rating
6 W
Normal State Configuration
1NC/1NO
Control Voltage
4000 V ac
Country of Origin
China
AED 494.97
AED 494.97 Each (ex VAT)
AED 519.72
AED 519.72 Each (inc. VAT)
1
AED 494.97
AED 494.97 Each (ex VAT)
AED 519.72
AED 519.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFLC Motor Rating
32 A
Contact Current Rating
32 A
Range
RSPROOL65
Power Rating
6 W
Normal State Configuration
1NC/1NO
Control Voltage
4000 V ac
Country of Origin
China